Manufacturer Part #
MCP6042-I/P
MCP6042 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD
Product Specification Section
Microchip MCP6042-I/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP6042-I/P - Technical Attributes
Attributes Table
No of Channels: | 2 |
Slew Rate-Nom: | 0.003V/µs |
Input Offset Voltage-Max: | 3mV |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Features & Applications
The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world.
Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
60
$1.08
240
$1.05
600
$1.03
1,500
$1.01
2,400+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole