Manufacturer Part #
LM293DT
LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2402 |
Product Specification Section
STMicroelectronics LM293DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM293DT - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LM293DT is a 36 V supply voltage and 250 nA bias current low power dual voltage comparator, available in surface mount SOIC-8 package.
This device consist of two independent low voltage comparator designed specifically to operate from a single supply over a wide range of voltage.
Features:
- Wide single-supply voltage range or dual supplies: +2 V to +36 V or ±1 V to ±18 V
- Very low supply current (0.45 mA) independent of supply voltage (1 mW/comparator at +5 V)
- Low input bias current: 20 nA typ.
- Low input offset current: ±3 nA typ.
- Low input offset voltage: ±1 mV typ.
- Input common-mode voltage range includes ground
- Low output saturation voltage: 80 mV typ. (Isink = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
- Available in DIP8, SO-8, TSSOP8, MiniSO-8, and DFN8 2 x 2 mm packages
Pricing Section
Global Stock:
795,000
Germany (Online Only):
795,000
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,500
$0.0427
10,000
$0.0408
37,500
$0.0392
62,500
$0.0385
125,000+
$0.0366
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.0829 / Stock: 0 Qty: 2,500+$0.0829 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.0829 / Stock: 0 Qty: 2,500+$0.0829 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.0812 / Stock: 0 Qty: 2,500+$0.0812 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.0829 / Stock: 0 Qty: 2,500+$0.0829 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.0829 / Stock: 175,000 Qty: 2,500+$0.0829 Stock: 175,000
- Reel Qty: 2,500+ / Web Price: $0.0829 / Stock: 1,562,500 Qty: 2,500+$0.0829 Stock: 1,562,500
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.0427 / Stock: 795,000 Qty: 2,500+$0.0427 Stock: 795,000
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount