text.skipToContent text.skipToNavigation

Manufacturer Part #

LM258ADT

LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2239
Product Specification Section
STMicroelectronics LM258ADT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 3mV
Average Bias Current-Max: 20nA
Supply Voltage: 3V to 30V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LM258ADT circuit consist of two independent, highgain, internally frequency-compensated op-amps, which are specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage.

In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from only a single power supply voltage.

Features:

  • Internally frequency-compensated
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
  • Very low supply current per operator essentially independent of supply voltage
  • Low input bias current: 20 nA (temperature compensated)
  • Low input offset voltage: 2 mV
  • Low input offset current: 2 nA
  • Input common-mode voltage range includes negative rails
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to (VCC ±1.5 V)

Application:

  • Transducer amplifiers
  • DC gain blocks
  • Conventional op-amp circuits
Pricing Section
Global Stock:
42,500
Germany (Online Only):
42,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$177.25
USD
Quantity
Unit Price
2,500
$0.0709
7,500
$0.0691
10,000
$0.0686
25,000
$0.0672
37,500+
$0.0657