text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28210FBZ-T7

ISL28210 Series 40V 12.5MHz Precision Low Noise JFET Operational Amplifier-SOIC8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Renesas ISL28210FBZ-T7 - Technical Attributes
Attributes Table
Amplifier Type: J-Fet
No of Channels: 2
Slew Rate-Nom: 20V/µs
Input Offset Voltage-Max: 300µV
Gain Bandwidth Product: 12.5MHz
Average Bias Current-Max: 5pA
Supply Voltage: 9V to 40V
Common Mode Rejection Ratio: 100dB
Supply Current: 2.55mA
Power Supply Rejection Ratio: 115dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 109dB
Low Noise: 6nV/√Hz
Output Current: 50mA
Moisture Sensitivity Level: 2
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,770.00
USD
Quantity
Web Price
1,000+
$2.77
Product Variant Information section