text.skipToContent text.skipToNavigation

Manufacturer Part #

BA4580YF-MGE2

Operational Amplifiers - Op Amps Dual Sply Vltge 2Ch SOP8 2-16V

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
ROHM BA4580YF-MGE2 - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 5V/µs
Input Offset Voltage-Max: 300µV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 100nA
Supply Voltage: 4V to 32V
Supply Current: 6mA
Power Supply Rejection Ratio: 110dB
Operating Temp Range: -40°C to +105°C
Output Current: ±50mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$662.50
USD
Quantity
Web Price
2,500
$0.265
5,000
$0.26
7,500
$0.255
10,000
$0.255
12,500+
$0.245
Product Variant Information section