text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7293V

TDA729 Series 120 V 100 W DMOS Monolithic Audio Amplifier - MULTIWATT-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
STMicroelectronics TDA7293V - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 1
Output Type: Mono
Gain Bandwidth Product: 0kHz to 20kHz
Gain: 30dB
Supply Voltage-Max: 50V
Output Power: 100W
Operating Temp Range: 0°C to 70°C
Power Supply Rejection Ratio: 75dB
Total Harmonic Distortion: 0.1%
Package Style:  MULTIWATT-15
Mounting Method: Through Hole
Pricing Section
Global Stock:
75
Germany (Online Only):
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$88.75
USD
Quantity
Unit Price
25
$3.55
75
$3.50
125
$3.47
250
$3.44
500+
$3.38
Product Variant Information section