Manufacturer Part #
TDA7266
TDA7266 Series 18 V Dual Bridge Amplifier - MULTIWATT-15
Product Specification Section
STMicroelectronics TDA7266 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TDA7266 - Technical Attributes
Attributes Table
Type: | Class AB |
No of Channels: | 2 |
Output Type: | Stereo |
Supply Voltage-Max: | 18V |
Operating Temp Range: | 0°C to 70°C |
Power Supply Rejection Ratio: | 56dB |
Total Harmonic Distortion: | 1% |
Package Style: | MULTIWATT-15 |
Mounting Method: | Flange Mount |
Features & Applications
The TDA7266 is a dual bridge amplifier specially designed for Portable TV/Radio applications.
Features:
- Wide supply voltage range (3-18 V)
- Minimum external components:
- No swr capacitor
- No bootstrap
- No boucherot cells
- Internally fixed gain
- Stand-by & mute functions
- Short circuit protection
- Thermal overload protection
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
500
$3.32
1,000
$3.27
1,500
$3.24
2,000+
$3.20
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Package Style:
MULTIWATT-15
Mounting Method:
Flange Mount