
Manufacturer Part #
A22H165MJ
A22H165M: 4.8 V High-Performance Class-G Stereo Headphone Amplifier-FLIPCHIP
Product Specification Section
STMicroelectronics A22H165MJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics A22H165MJ - Technical Attributes
Attributes Table
No of Channels: | 2 |
Supply Voltage-Max: | 4.8V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.48
20
$0.45
100
$0.435
500
$0.42
2,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount