text.skipToContent text.skipToNavigation

Manufacturer Part #

CA19411_ROSE-UV-G3-M2

CA19411 Series 28° Medium Beam LED Lighting Lenses Assemblies

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
LEDiL CA19411_ROSE-UV-G3-M2 - Technical Attributes
Attributes Table
Optic Family: Secondary optics
Optic Pattern Type: Symmetrical - Medium
Dimensions: 22 x 22mm
Optic Fastening Type: Clips
Viewing Angle: 28°
Mounting Method: PCB Mount
Pricing Section
Global Stock:
360
Germany (Online Only):
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
180
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,272.60
USD
Quantity
Web Price
180
$7.07
360
$7.04
540
$7.02
720
$7.01
900+
$6.97
Product Variant Information section