text.skipToContent text.skipToNavigation

Manufacturer Part #

C18894_ADELY-50-WW

Reflector|round|1 Pos|49.6mm (D)|26.90mm

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
LEDiL C18894_ADELY-50-WW - Technical Attributes
Attributes Table
Optic Family: Secondary optics
Optic Pattern Type: Symmetrical - Wide
Dimensions: 50mm
Optic Mounting Type: Holder
Optic Fastening Type: Clips
Viewing Angle: 50°
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
60
Germany (Online Only):
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$111.00
USD
Quantity
Web Price
60
$1.85
240
$1.80
900
$1.75
1,500
$1.73
3,000+
$1.68
Product Variant Information section