text.skipToContent text.skipToNavigation

Manufacturer Part #

L1IG-0750100000000

Luxeon IR ONYX Broadband 600-1050nm

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2342
Product Specification Section
Features & Applications

The LUXEON IR ONYX LED module from Lumileds provides continuous broadband infrared emission over a spectral bandwidth of 650nm to 1,100nm. Offering superior light-output characteristics, the product comes in an industry-standard 2720 package and footprint for easy integration in existing designs.

Applications:
• Spectroscopy
• Machine vision
• Healthcare equipment
• Hyperspectral imaging

Features:
• Minimum radiant power output:
• 40mW over 600nm to 1,050nm spectrum
• >80μW/nm over 750nm to 1,000nm spectrum
• Robust, long-life phosphors
• Flat spectrum allows for ease of calibration

Pricing Section
Global Stock:
31,000
Germany (Online Only):
31,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,000.00
USD
Quantity
Unit Price
1,000+
$3.00