text.skipToContent text.skipToNavigation

Manufacturer Part #

RCL050-1400B

100 - 277Vac, 47.6W, 1400mA, 24-34V, [0-10V, Pot...], IP20 LED Driver

ECAD Model:
Mfr. Name: Enedo
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Enedo RCL050-1400B - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 47.6W
Minimum Output Voltage: 24V
Maximum Output Voltage: 34V
Minimum Output Current: 1400mA
Maximum Output Current: 1400mA
Input Power Factor: 0.98
Efficiency: 84%
Number of Output Channels: 1
Certifications: CE,cUL,ENEC,UL
Driver Class: Class II
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Potentiometer,TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: False
Pricing Section
Global Stock:
99
USA:
99
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.42
USD
Quantity
Unit Price
1
$27.42
3
$27.03
5
$26.84
15
$26.46
25+
$26.12
Product Variant Information section