text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-320H-24

100 - 277Vac, 320.16W, 13340mA, 12-24V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
MEAN WELL HLG-320H-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 320.2W
Minimum Output Voltage: 12V
Maximum Output Voltage: 24V
Minimum Output Current: 13340mA
Maximum Output Current: 13340mA
Input Power Factor: 0.9
Efficiency: 94.5%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
98
Germany (Online Only):
98
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.32
USD
Quantity
Web Price
1
$67.32
4
$66.34
10
$65.70
25
$65.06
40+
$64.11
Product Variant Information section