text.skipToContent text.skipToNavigation

Manufacturer Part #

5745136-1

Male Screw Retainers Thread Size 4 - 40 Cold Rolled Steel Zinc Plated

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5745136-1 - Technical Attributes
Attributes Table
Material: Cold Rolled Steel
Features & Applications
The 5745136-1 is a Screw Retainers Thread Size 4 - 40 Steel w/ Yellow Chromate Finish the screwlock kit contains two identical screwlock component assemblies. Each assembly consists of
one screwlock, two flat washers, one lockwasher, and one nut.

The screwlock kits and the corresponding screw retainer kits are available in various dimensions, with applications for a full range of contact sizes on both metal and plastic connector shells.

Features:

  • Accessory Type = Male Screw Retainers
  • Thread Size = 4-40
  • Screw Length = 5.08 mm
  • Yellow Chromate Screw Finish
  • Packaging Method = Individual

View the Complete family of 5745 Screw Terminals

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$1,240.00
USD
Quantity
Web Price
1
$1.41
30
$1.37
100
$1.33
300
$1.30
1,000+
$1.24
Product Variant Information section