text.skipToContent text.skipToNavigation

Manufacturer Part #

3160

Ø7.92 mm O.D Ø3.56 mm Hole Flat Washer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
Keystone 3160 - Technical Attributes
Attributes Table
Rivet Length: 1.19mm
Head Diameter: 0.25mm
Hole Diameter: 3.56mm
Pricing Section
Global Stock:
174
USA:
174
On Order:
0
Factory Stock:Factory Stock:
9,250
Factory Lead Time:
N/A
Minimum Order:
174
Multiple Of:
5000
Total
$4.85
USD
Quantity
Unit Price
5,000
$0.0279
10,000
$0.0275
15,000
$0.0272
20,000
$0.027
25,000+
$0.0264
Product Variant Information section