text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0980

900 Series 7.0 mm ~ 13.0 mm Polyamide Multiple Cable Gland

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Bulgin PX0980 - Technical Attributes
Attributes Table
Management Type: Cable Gland
Material: Polyamide
Dimension: L  13mm
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.40
USD
Quantity
Web Price
1
$4.40
15
$4.22
40
$4.11
125
$3.99
300+
$3.78
Product Variant Information section