text.skipToContent text.skipToNavigation

Manufacturer Part #

5308 920

Black Polyamide Straight 2.5 - 8 mm Clamp Range NPT 3/8" Thread Cable Gland

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
Altech Corporation 5308 920 - Technical Attributes
Attributes Table
Management Type: Cable Gland
Color: Black
Material: Polyamide
Dimension: D  19mm x L  38mm
Mounting Style: Straight
Mounting Method: Wire Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.20
USD
Quantity
Web Price
1
$1.20
30
$1.17
100
$1.14
200
$1.12
500+
$1.06
Product Variant Information section