text.skipToContent text.skipToNavigation

Manufacturer Part #

5308 713

Grey Polyamide Straight 5 - 12 mm Clamp Range PG13.5 Outer Thread Cable Gland

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Altech Corporation 5308 713 - Technical Attributes
Attributes Table
Management Type: Cable Gland
Color: Grey
Material: Polyamide
Dimension: D  24mm x L  39mm
Mounting Style: Straight
Mounting Method: Wire Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
1,643
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.21
USD
Quantity
Web Price
1
$1.21
30
$1.15
100
$1.10
200
$1.07
500+
$0.98
Product Variant Information section