text.skipToContent text.skipToNavigation

Manufacturer Part #

TG111-E12NYNLFTR

TG111 Series Dual Port 1:CT:1:CT Fast/Gigabit Ethernet Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG111-E12NYNLFTR - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:1CT
Return Loss: -10dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
660
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
330
Multiple Of:
330
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$891.00
USD
Quantity
Unit Price
330
$2.70
660+
$2.66
Product Variant Information section