Manufacturer Part #
BALF-NRG-02D3
Ultra Miniature 50 Ohm BlueNRG Integrated Harmonic Filter Balun - FLIP CHIP-4
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2417 |
Product Specification Section
STMicroelectronics BALF-NRG-02D3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BALF-NRG-02D3 - Technical Attributes
Attributes Table
Transfomer Type: | Balun Transformer |
Impedance-Unbalanced/Balanced: | 50Ω |
Frequency Range: | 2.4GHz to 2.5GHz |
Insertion Loss: | 1.3dB |
Return Loss: | 19dB |
Phase Difference: | 3% |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.101
10,000
$0.0989
15,000
$0.0979
20,000
$0.0973
25,000+
$0.0951
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.0982 / Stock: 30,000 Qty: 5,000+$0.0982 Stock: 30,000
- Reel Qty: 10,000+ / Unit Price: $0.101 / Stock: 0 Qty: 5,000+$0.101 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.101 / Stock: 0 Qty: 5,000+$0.101 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.101 / Stock: 0 Qty: 5,000+$0.101 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.101 / Stock: 30,000 Qty: 5,000+$0.101 Stock: 30,000
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount