text.skipToContent text.skipToNavigation

Manufacturer Part #

HB4009HLT

HB Series 180µH 1:1 2.5G Base-T LAN Application High Frequency Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Pulse Electronics HB4009HLT - Technical Attributes
Attributes Table
Type: LAN 2.5G Base-T
Inductance: 180µH
Primary:Secondary - Turns Ratio: 1CT:1CT
Insertion Loss: -1dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -20°C to +125°C
Length: 15.1mm
Width: 7.1mm
Height - Max: 4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,560
Germany (Online Only):
1,560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
780
Multiple Of:
780
Total
$1,934.40
USD
Quantity
Web Price
780+
$2.48
Product Variant Information section