text.skipToContent text.skipToNavigation

Manufacturer Part #

H5084FNLT

Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount - Tape and Reel

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Pulse Electronics H5084FNLT - Technical Attributes
Attributes Table
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -20°C to +125°C
Length: 15.24mm
Width: 9.78mm
Height - Max: 4.14mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,876.00
USD
Quantity
Unit Price
700+
$2.68
Product Variant Information section