text.skipToContent text.skipToNavigation

Manufacturer Part #

H1112NLT

1CT:1CT Isolation and Data Interface (Encapsulated) Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics H1112NLT - Technical Attributes
Attributes Table
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1CT:1CT
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -20°C to +125°C
Length: 14.81mm
Width: 11.68mm
Height - Max: 5.13mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1400
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,598.00
USD
Quantity
Web Price
350
$2.64
700+
$2.57
Product Variant Information section