Manufacturer Part #
PA3965.001NLT
Power Transformers TRANSFORMER
Product Specification Section
Pulse Electronics PA3965.001NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PA3965.001NLT - Technical Attributes
Attributes Table
Input Voltage: | 85V to 265V |
Inductance: | 680µH |
Turns Ratio: | 7.17 |
Length: | 16.7mm |
Width: | 16.5mm |
Height - Max: | 14.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
150
$1.45
300
$1.43
600
$1.42
750+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
150 per Reel
Mounting Method:
Surface Mount