Manufacturer Part #
PA1005.050NLT
PA1005 Series 500 µH 20 A 1MHz Surface Mount Current Sense Transformer
Product Specification Section
Pulse Electronics PA1005.050NLT - Product Specification
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
Pulse Electronics PA1005.050NLT - Technical Attributes
Attributes Table
Type: | Invasive |
Current Rating: | 20mA |
Frequency Range: | 1MHz |
Inductance: | 500µH |
Current Ratio: | 1:50 |
DC Resistance: | 0.75Ω |
Weight: | 0.014 oz (0.4 g) |
Length: | 7.21mm |
Width: | 8.38mm |
Height - Max: | 5.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
900+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount