text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP03XH103F05RL

NCP03 Series 10 kOhm 3350 to 3399 K ±1% 0201 NTC Chip Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NCP03XH103F05RL - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Rated Current: 0.31mA
Tolerance (%): ±1%
B-constant: 3350K
B Value Tolerance: ±1%
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$360.00
USD
Quantity
Unit Price
15,000
$0.024
30,000
$0.0237
45,000
$0.0235
60,000
$0.0233
75,000+
$0.0229