text.skipToContent text.skipToNavigation

Manufacturer Part #

B57371V2104J60

B573 Series 100 kOhm 4455 K ±5 % 0603 Through Hole NTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
TDK EPCOS B57371V2104J60 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±5%
B-constant: 4455K
B Value Tolerance: ±3%
Temperature Range: -55°C to +125°C
Power Dissipation: 180mW
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: H  0.9mm x L  1.6mm x W  0.8mm
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$371.20
USD
Quantity
Unit Price
4,000
$0.0928
8,000
$0.0913
12,000
$0.0904
16,000
$0.0897
20,000+
$0.0877
Product Variant Information section