text.skipToContent text.skipToNavigation

Manufacturer Part #

SP500508-1

500 - 20,000 Hz 8 Ohm 1.5 W Flush Mount Paper Cone Dynamic Speaker

ECAD Model:
Mfr. Name: DB Unlimited
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
DB Unlimited SP500508-1 - Technical Attributes
Attributes Table
Frequency: 500Hz
Cone Material: Paper
Sound Pressure Level: 84dB
Mounting Method: Flush Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$90.50
USD
Quantity
Unit Price
50
$1.81
150
$1.78
250
$1.77
500
$1.75
1,000+
$1.73
Product Variant Information section