text.skipToContent text.skipToNavigation

Manufacturer Part #

SM150808-2

SM Series 0.5 W 8 Ω 850 Hz Surface Mount Dynamic Micro Speaker

ECAD Model:
Mfr. Name: DB Unlimited
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
DB Unlimited SM150808-2 - Technical Attributes
Attributes Table
Frequency: 850Hz
Cone Material: Mylar
Sound Pressure Level: 87dB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,502.00
USD
Quantity
Unit Price
200
$4.24
400+
$4.17
Product Variant Information section