text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR-50F08S-JQ

PSR Series 8 Ohm 5 kHz .25 W 50 x 10.5 mm Plastic Frame Mylar Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PSR-50F08S-JQ - Technical Attributes
Attributes Table
Frequency: 5kHz
Features & Applications
The PSR-50F08S-JQ is a Bare Miniature Mylar Speaker with 50 mm diameter, operating frequency of 6 kHz and sound pressure level of 88 db.

Specifications:

  • Voice Coil Impedance (Ω) : 8 Ω
  • Rated Power (Watts): 0.25
  • Max Power (Watts): 0.50
  • Frequency Range (Hz) : 0.5 to 5.0 kHz
  • Output S.P.L. (dB) : 91 dB at 1W 1M
  • Magnet Size (mm) : ∅ 50 x 10.5
  • Magnet :Ferrite
  • Frame Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,864
Factory Lead Time:
34 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$79.50
USD
Quantity
Web Price
1
$3.31
20
$3.18
50
$3.10
150
$3.02
400+
$2.86
Product Variant Information section