text.skipToContent text.skipToNavigation

Manufacturer Part #

PKM22EPPH4012-B0

Audio Indicators & Alerts 4KHz External Drive Pin Type

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata PKM22EPPH4012-B0 - Technical Attributes
Attributes Table
Frequency Range: 4kHz
Rated Voltage: 1.5V
Sound Pressure Level: 85dB
Diameter: 22mm
Height - Max: 12.5mm
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$198.75
USD
Quantity
Unit Price
750
$0.265
2,250
$0.26
3,750+
$0.255
Product Variant Information section