Manufacturer Part #
CDS-13138-SMT-TR
CDS Series 8 Ohm Magnetic Speaker 300 mW 100 Hz Surface Mount
Product Specification Section
Same Sky - CUI Devices CDS-13138-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CDS-13138-SMT-TR - Technical Attributes
Attributes Table
Frequency Range: | 1.26kHz to 840Hz |
Impedance: | 6.8Ω to 9.2Ω |
Rated Power: | 0.7W to 1W |
Frequency: | 1050Hz |
Cone Material: | Polyester |
Sound Pressure Level: | 87dB |
Shape: | Square |
Height - Max: | 4m |
Termination Style: | Solder Pads |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
600+
$3.80
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount