text.skipToContent text.skipToNavigation

Manufacturer Part #

MO093803-2

MO Series 10V 0.5 mA 16kHz -38 dB Omnidirectional Electret Condenser Microphone

ECAD Model:
Mfr. Name: DB Unlimited
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
DB Unlimited MO093803-2 - Technical Attributes
Attributes Table
Type: Electret Condenser
Output Type: Analog
Frequency Range: 16kHz to 50Hz
Supply Current: 0.5mA
Ratio (S/N): 60dB
Impedance: 2200Ω
Supply Voltage: 3V to 10V
Shape: Circular
Termination Style: PC Pin
Diameter: 9.7mm
Height - Max: 6.7mm
Directional: Omnidirectional
Sensitivity: -38dB
Operating Temp Range: -20°C to +60°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
870
Multiple Of:
870
Total
$265.35
USD
Quantity
Unit Price
870
$0.305
1,740
$0.30
3,480
$0.295
13,050+
$0.29
Product Variant Information section