text.skipToContent text.skipToNavigation

Manufacturer Part #

IP224512-2

IP Series 12 V 4.5 kHz 90 dBA Single Tone Piezo Indicator

ECAD Model:
Mfr. Name: DB Unlimited
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
DB Unlimited IP224512-2 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 12V
Frequency: 4.5kHz
Current Rating: 5mA
Operating Temp Range: -20°C to +60°C
Storage Temperature Range: -30°C to +70°C
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
100
Total
$780.00
USD
Quantity
Unit Price
100
$1.97
200
$1.96
300
$1.95
500
$1.93
1,000+
$1.90
Product Variant Information section