Manufacturer Part #
IP134012-1
IE Series Ø13.8 x 7.5 mm 12 V 80 dBA 4000 Hz Electro-Mechanical Indicator
Product Specification Section
DB Unlimited IP134012-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
DB Unlimited IP134012-1 - Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 80dB |
Rated Voltage: | 12V |
Frequency: | 4000Hz |
Dimension: | H 7.6mm x D 13.7mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$1.27
150
$1.25
250
$1.24
750
$1.23
1,250+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole