text.skipToContent text.skipToNavigation

Manufacturer Part #

IE122405-2

IE Series 12.8 x 6.5 mm 5 V 88 dBA 2400 Hz Electro-Mechanical Indicator

ECAD Model:
Mfr. Name: DB Unlimited
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
DB Unlimited IE122405-2 - Technical Attributes
Attributes Table
Type: Electromechanic
Sound Level: 88dB
Rated Voltage: 5V
Frequency: 2400Hz
Dimension: H  6.5mm x L  12.8mm x W  12.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
450
Multiple Of:
450
Total
$868.50
USD
Quantity
Unit Price
450
$1.93
900+
$1.90
Product Variant Information section