Manufacturer Part #
PT10LH01-252A2020PM-S
PT-10 Series Ø10 mm 2.5 kΩ ±20 % Carbon Potentiometer
Product Specification Section
Piher PT10LH01-252A2020PM-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Piher PT10LH01-252A2020PM-S - Technical Attributes
Attributes Table
Type: | Potentiometer |
No of Turns: | Single |
Resistance-Nom: | 2.5kΩ |
Tolerance (%): | ±20% |
Rated Power: | 0.15W |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
122
USA:
122
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.325
2,000
$0.315
3,000
$0.315
4,000
$0.31
5,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole