text.skipToContent text.skipToNavigation

Manufacturer Part #

1676979-7

TW Series 2.5 kOhm ±10 % 1 W Wire Wound Single Turn Panel Mount Potentiometer

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
TE Connectivity 1676979-7 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 2.5kΩ
Tolerance (%): ±10%
Rated Power: 1W
Temp Coefficient (ppm/C): ±100ppm/°C
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
30
Total
$62.10
USD
Quantity
Web Price
30
$6.21
60
$6.17
90
$6.15
150
$6.13
300+
$6.07
Product Variant Information section