Manufacturer Part #
YC164-JR-07220RL
YC Series 0603 (x 4) 220 Ω ±5 % 62.5 mW ±200 ppm/°C Chip Resistor Array
Product Specification Section
Yageo YC164-JR-07220RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo YC164-JR-07220RL - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 220Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Voltage Rating: | 50V |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
5,000
Germany (Online Only):
15,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0069
15,000
$0.0067
50,000
$0.0065
100,000
$0.0064
200,000+
$0.0062
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount