text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-FR-0722RL

YC124 Series 4 Elements 22 Ω ±1 % 0.063 W 50 V 0603 x 4 Chip Resistor Network

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
Yageo YC164-FR-0722RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 22Ω
Tolerance (%): ±1%
Power Dissipation: 0.0625W
Voltage Rating: 50V
Rated Current: 1A
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Terminal Pitch: 0.8mm
Case Size: 1206 (3216 Metric)
No of Pins: 8
Dimension: L  3.2mm x W  1.6mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
55,000
Germany (Online Only):
55,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$39.50
USD
Quantity
Unit Price
5,000
$0.0079
15,000
$0.0077
25,000
$0.0076
100,000
$0.0073
150,000+
$0.0071
Product Variant Information section