text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-FR-0722KL

TC164 Series 0603 (x4) 22 kOhm ±1 % 0.063 W Surface Mount Chip Resistor Network

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Yageo TC164-FR-0722KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 22kΩ
Tolerance (%): ±1%
Power Dissipation: 0.0625W
Voltage Rating: 37.08V
Rated Current: 1A
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Terminal Pitch: 0.8mm
No of Pins: 8
Dimension: L  3.2mm x W  1.6mm x H  0.6mm
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$51.00
USD
Quantity
Unit Price
5,000
$0.0102
15,000
$0.0098
25,000
$0.0097
75,000
$0.0094
125,000+
$0.0092
Product Variant Information section