Manufacturer Part #
RAVF164DJT4K70
RAVF Series 0.063 W 4.7 kOhm ±5% 50 V Concave Termination Chip Resistor Array
Product Specification Section
Stackpole Electronics RAVF164DJT4K70 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics RAVF164DJT4K70 - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 4.7kΩ |
Tolerance (%): | ±5% |
Power Dissipation: | 63mW |
Voltage Rating: | 50V |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
16 Weeks
Quantity
Web Price
5,000
$0.0063
20,000
$0.0061
75,000
$0.0059
150,000
$0.0058
375,000+
$0.0055
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount