Manufacturer Part #
NRSN04I4J101TRF
SMT Chip Resistor Network 2 x 1 mm Case 0.0625 W 100 Ohm 5% 200 PPM
Product Specification Section
NIC Components NRSN04I4J101TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NRSN04I4J101TRF - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 100Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Voltage Rating: | 25V |
Dimension: | L 2mm x W 1mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0103
30,000
$0.0099
40,000
$0.0098
100,000
$0.0096
150,000+
$0.0093
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount