Manufacturer Part #
CN-42FL6----1K
CN Series 0402 (x4) 1 kΩ 0.063 W ±1% ±200 ppm/°C Thick Film Chip Resistor Array
Product Specification Section
Viking CN-42FL6----1K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking CN-42FL6----1K - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 1kΩ |
Tolerance (%): | ±1% |
Power Dissipation: | 0.063W |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
10,000
$0.0062
30,000
$0.006
50,000
$0.0059
200,000
$0.0057
300,000+
$0.0056
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount