text.skipToContent text.skipToNavigation

Manufacturer Part #

742C083330JP

74X Series 4 Element 33 Ω ±5 % Case 0603 x 4 SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
CTS 742C083330JP - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 33Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$139.00
USD
Quantity
Unit Price
5,000
$0.0278
10,000
$0.0274
20,000
$0.0269
25,000
$0.0268
75,000+
$0.026
Product Variant Information section