text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL27263L000FEA

Res Pwr Metal Strip 0.003 Ohm 3W 1% E3 Smd

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Vishay WSL27263L000FEA - Technical Attributes
Attributes Table
Resistance: 3mΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Dimension: L  6.9mm x W  6.6mm x H  2.79mm
Height - Max: 3mm
No. of Terminations: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,380.00
USD
Quantity
Unit Price
1,500+
$0.92
Product Variant Information section