text.skipToContent text.skipToNavigation

Manufacturer Part #

WR04X152 JTL

SMT Thick Film Chip Resistor 0402 Case 1.5K Ohm 5%

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Walsin Technology Corporation WR04X152 JTL - Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 63mW
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Pricing Section
Global Stock:
400,000
USA:
400,000
510,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.00
USD
Quantity
Unit Price
10,000
$0.0005
50,000
$0.0005
250,000
$0.0004
500,000
$0.0004
1,500,000+
$0.0004
Product Variant Information section