Manufacturer Part #
RT0805DRE0715KL
THIN FILM RES 0805 15K OHMS 0.5 %
Product Specification Section
Yageo RT0805DRE0715KL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo RT0805DRE0715KL - Technical Attributes
Attributes Table
Resistance: | 15kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±0.5% |
Temp Coefficient: | ±50ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | ±55°C |
Case Size: | 0805 (2012 Metric) |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0077
15,000
$0.0074
50,000
$0.0072
100,000
$0.0071
200,000+
$0.0068
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount