text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRD071K35L

Thin Film Surface Mount Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo RT0603BRD071K35L - Technical Attributes
Attributes Table
Resistance: 1.35kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.55mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$99.00
USD
Quantity
Unit Price
5,000
$0.0198
15,000
$0.0194
20,000
$0.0192
50,000
$0.0189
75,000+
$0.0185
Product Variant Information section