Manufacturer Part #
RMCF0805FT38K3
RMCF Series 0805 0.125 W 38.3 kΩ ±1% ±100 ppm/°C Thick Film Chip Resistor
Product Specification Section
Stackpole Electronics RMCF0805FT38K3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics RMCF0805FT38K3 - Technical Attributes
Attributes Table
Resistance: | 38.3kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.65mm |
Dielectric Withstanding Voltage: | 100V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 300V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
190,000
Germany (Online Only):
190,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.0025
20,000
$0.0024
75,000
$0.0023
200,000
$0.0023
500,000+
$0.0022
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount